PIC32MX170F256D-I/TL is Obsolete and no longer manufactured.
Similar

PIC32MX170F256D-I/TL | ||
---|---|---|
Digi-Key Part Number | PIC32MX170F256D-I/TL-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC32MX170F256D-I/TL | |
Description | IC MCU 32BIT 256KB FLASH 44VTLA | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 40MHz 256KB (256K x 8) FLASH 44-VTLA (6x6) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Digi-Key Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | ||
Speed | 40MHz | |
Connectivity | I²C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFTLA Exposed Pad | |
Supplier Device Package | 44-VTLA (6x6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PIC32MX1xx/2xx 28/36/44-PIN |
Product Training Modules | Bluetooth Audio Development Platform |
Environmental Information | |
Design Resources | |
Featured Product | |
PCN Obsolescence/ EOL | PIC32MXxxxFxx/PIC32MZxxxxExx 02/Mar/2021 |
PCN Design/Specification | |
PCN Packaging | |
HTML Datasheet | PIC32MX1xx/2xx 28/36/44-PIN |
EDA Models | PIC32MX170F256D-I/TL by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 61 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PIC32MX170F256D-I/ML | Microchip Technology | 0 | PIC32MX170F256D-I/ML-ND | $5.58000 | Similar |