100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MK1024GPD100T-I/PT

Digi-Key Part Number
PIC32MK1024GPD100T-I/PTTR-ND - Tape & Reel (TR)
PIC32MK1024GPD100T-I/PTCT-ND - Cut Tape (CT)
PIC32MK1024GPD100T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MK1024GPD100T-I/PT
Description
IC MCU 32BIT 1MB FLASH 100TQFP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 100-TQFP (12x12)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PIC32MK1024GPD100T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, WDT
Number of I/O
77
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 42x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
In-Stock: 3,465
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.94000$9.94
25$9.12000$228.00
100$8.26000$826.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$8.26002$9,912.02
Manufacturers Standard Package