
PIC32CX1012BZ25048T-E/MYX | |
|---|---|
DigiKey Part Number | 150-PIC32CX1012BZ25048T-E/MYXTR-ND - Tape & Reel (TR) 150-PIC32CX1012BZ25048T-E/MYXCT-ND - Cut Tape (CT) 150-PIC32CX1012BZ25048T-E/MYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CX1012BZ25048T-E/MYX |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CX1012BZ25048T-E/MYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 12dBm | |
Sensitivity | -103dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, USART | |
GPIO | 29 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 20.6mA | |
Current - Transmitting | 22.7mA ~ 42.8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 25 | $2.54000 | $63.50 |
| 100 | $2.31000 | $231.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.31001 | $9,240.04 |

