USD

64-VQFN
PIC24EP64GP206-E/MR
Digi-Key Part Number
PIC24EP64GP206-E/MR-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC24EP64GP206-E/MR
Supplier
Description
IC MCU 16BIT 64KB FLASH 64QFN
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
PIC Automotive, AEC-Q100, PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 64-VQFN (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
64KB (22K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 16
Voltage - Supply (Vcc/Vdd)
Data Converters
A/D 16x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Number of I/O
53
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package40