48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF55K42-E/PT

Digi-Key Part Number
PIC18LF55K42-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC18LF55K42-E/PT
Description
IC MCU 8BIT 32KB FLASH 48TQFP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 48-TQFP-EP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Core Processor
PIC
Core Size
Speed
64MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 43x12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.90000$2.90
25$2.65640$66.41
100$2.41500$241.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.