
PIC18F43K20T-I/MV | ||
---|---|---|
Digi-Key Part Number | PIC18F43K20T-I/MV-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PIC18F43K20T-I/MV | |
Description | IC MCU 8BIT 8KB FLASH 40UQFN | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 40-UQFN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Core Processor | PIC | |
Core Size | ||
Speed | 64MHz | |
Connectivity | I²C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-UQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devices 30/Oct/2017 |
PCN Packaging | |
HTML Datasheet | |
EDA Models | PIC18F43K20T-I/MV by Ultra Librarian |
Errata | PIC18F23K20,PIC18F43K20 Errata |
Forum Discussions | Programming PIC® XLP™ 18K Series Microcontrollers from Microchip Technology |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 3,300 |