USD

64-TQFP

PIC16LC923-04I/PT

Digi-Key Part Number
PIC16LC923-04I/PT-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16LC923-04I/PT
Supplier
Description
IC MCU 8BIT 7KB OTP 64TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I²C, SPI
Peripherals
LCD, POR, PWM, WDT
Program Memory Size
7KB (4K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
176 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Number of I/O
25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Other NamesPIC16LC923-04I/PT-NDR
Standard Package160