.jpg)
.jpg)
MXSMCJLCE45A | ||
---|---|---|
Digi-Key Part Number | 1086-14721-ND | |
Manufacturer | ||
Manufacturer Product Number | MXSMCJLCE45A | |
Description | TVS DIODE 45VWM 72.7VC DO214AB | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | ||
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MSMCxLCE6.5A - MXLSMCxLCE170Ae3 |
Environmental Information | |
PCN Assembly/Origin | Manufacturing Change 23/Feb/2021 |
HTML Datasheet | MSMCxLCE6.5A - MXLSMCxLCE170Ae3 |
EDA Models | MXSMCJLCE45A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 1086-14721 1086-14721-MIL |
Standard Package | 1 |