344-PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT90866AG2

Digi-Key Part Number
MT90866AG2-ND
Manufacturer
Manufacturer Product Number
MT90866AG2
Description
IC TELECOM INTERFACE 344BGA
Detailed Description
Telecom IC Switch 344-PBGA (27x27)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Product Status
Obsolete
Function
Switch
Interface
-
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
480mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
344-BBGA
Supplier Device Package
344-PBGA (27x27)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2266-MT90866AG2
Standard Package40