20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT88L70AN1

Digi-Key Part Number
MT88L70AN1-ND
Manufacturer
Manufacturer Product Number
MT88L70AN1
Description
IC TELECOM INTERFACE 20SSOP
Detailed Description
Telecom IC DTMF Receiver 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Product Status
Active
Function
DTMF Receiver
Interface
-
Number of Circuits
1
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.71000$1.71