24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8888CN1

Digi-Key Part Number
MT8888CN1-ND
Manufacturer
Manufacturer Product Number
MT8888CN1
Description
IC TELECOM INTERFACE 24SSOP
Detailed Description
Telecom IC DTMF Transceiver 24-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Product Status
Active
Function
DTMF Transceiver
Interface
-
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.76000$5.76