
MIC94063BC6-TR | |
---|---|
DigiKey Part Number | MIC94063BC6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94063BC6-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94063BC6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 77mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50481 | $1,514.43 |
6,000 | $0.47500 | $2,850.00 |