USD

SC-70-3
MIC803-31D2VC3-TR
Digi-Key Part Number
576-3813-2-ND - Tape & Reel (TR)
576-3813-1-ND - Cut Tape (CT)
576-3813-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC803-31D2VC3-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Supervisor Open Drain or Open Collector Channel SC-70-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Voltage - Threshold
3.08V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,316 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
576-3813-2
MIC803-31D2VC3 TR
MIC80331D2VC3TR
Standard Package3,000