- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
MIC28513-2YFL-T5 | ||
---|---|---|
Digi-Key Part Number | 576-4885-2-ND - Tape & Reel (TR) 576-4885-1-ND - Cut Tape (CT) 576-4885-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC28513-2YFL-T5 | |
Description | IC REG BUCK ADJ 4A 24FCQFN | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 24-VFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Output Type | Adjustable | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | 38.25V | |
Current - Output | 4A | |
Frequency - Switching | 200kHz ~ 680kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-FCQFN (3x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIC28513 Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Size Update 02/Sep/2015 |
PCN Packaging | MBB/Label Chgs 16/Nov/2018 |
PCN Part Number | Micrel to Microchip PN Changes 7/Oct/2015 |
HTML Datasheet | MIC28513 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 1611-MIC28513-2YFL-T5DKR-ND MIC28513-2YFL T5 1611-MIC28513-2YFL-T5CTINACTIVE 1611-MIC28513-2YFL-T5DKR 576-4885-2 1611-MIC28513-2YFL-T5CT-ND 576-4885-1 576-4885-6 1611-MIC28513-2YFL-T5DKRINACTIVE 1611-MIC28513-2YFL-T5CT |
Standard Package | 500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information