14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2595-2BM-TR

Digi-Key Part Number
MIC2595-2BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2595-2BM-TR
Description
IC HOT SWAP CTRLR -48V 14SOIC
Detailed Description
Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller, Sequencer
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, UVLO
Voltage - Supply
-80V ~ -19V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
4 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
MIC2595-2BM TR
MIC2595-2BM TR-ND
MIC2595-2BMTR
MIC2595-2BMTR-ND
Standard Package2,500