USD

16-QFN

MD1822K6-G

Digi-Key Part Number
MD1822K6-GTR-ND - Tape & Reel (TR)
MD1822K6-GCT-ND - Cut Tape (CT)
MD1822K6-GDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MD1822K6-G
Supplier
Description
IC GATE DRVR HALF-BRIDGE 16QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
5V ~ 10V
Logic Voltage - VIL, VIH
0.3V, 1.7V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7ns, 7ns
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Number of Drivers
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MD1822K6-G-ND
MD1822K6-GTR
Standard Package3,300