8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98242T-BE/MCBAA

Digi-Key Part Number
MCP98242T-BE/MCBAATR-ND - Tape & Reel (TR)
MCP98242T-BE/MCBAACT-ND - Cut Tape (CT)
MCP98242T-BE/MCBAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP98242T-BE/MCBAA
Description
IC TEMP SENSOR 2WIRE 8-DFN
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I²C/SMBus Output 8-DFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I²C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MCP98242T-BE/MCBAACT
MCP98242T-BE/MCBAADKR
MCP98242TBEMCBAA
MCP98242T-BE/MCBAATR
Standard Package11,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCP98242T-BE/MCBAAMicrochip Technology0MCP98242T-BE/MCBAACT-ND$0.00000Direct
MCP98243T-BE/MCAAMicrochip Technology0MCP98243T-BE/MCAA-ND$1.02000Direct
MCP98242T-BE/MCBACMicrochip Technology0MCP98242T-BE/MCBAC-ND$0.00000Direct
MCP98242T-CE/MCMicrochip Technology510MCP98242T-CE/MCCT-ND$0.97000Direct
AT30TSE004A-MA5M-TMicrochip Technology4,611AT30TSE004A-MA5M-TCT-ND$1.25000Similar