USD

SC-70-5
MCP9700T-H/LT
Digi-Key Part Number
MCP9700T-H/LTTR-ND - Tape & Reel (TR)
MCP9700T-H/LTCT-ND - Cut Tape (CT)
MCP9700T-H/LTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP9700T-H/LT
Supplier
Description
SENSOR ANALOG -40C-150C SC70
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (-4°C, +6°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,363 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.