8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP7940NT-E/SNVAO

Digi-Key Part Number
MCP7940NT-E/SNVAO-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP7940NT-E/SNVAO
Supplier
Description
IC RTC CAL I2C/2-WIRE SER 8SOIC
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM
Memory Size
64B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
1.2µA @ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,300
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RX-8571LC:B3 PURE SNEPSON240SER3780CT-ND$4.21000Similar
BU9873NUX-TTRRohm Semiconductor5,665BU9873NUX-TTRCT-ND$1.03000Similar
PT7C4337ACSEDiodes Incorporated120PT7C4337ACSE-ND$7.12000Similar
DS1338C-33#Maxim Integrated549DS1338C-33#-ND$6.28000Similar
AB-RTCMC-32.768KHZ-B5GA-S3-TAbracon LLC931535-12053-1-ND$6.62000Similar