USD

10-MSOP
MCP4728T-E/UN
Digi-Key Part Number
MCP4728T-E/UNTR-ND - Tape & Reel (TR)
MCP4728T-E/UNCT-ND - Cut Tape (CT)
MCP4728T-E/UNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP4728T-E/UN
Supplier
Description
IC DAC 12BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
12 Bit Digital to Analog Converter 4 10-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I²C
Reference Type
Internal, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

69 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.