USD

SOT-23-6
MCP4716A0T-E/CH
Digi-Key Part Number
MCP4716A0T-E/CHTR-ND - Tape & Reel (TR)
MCP4716A0T-E/CHCT-ND - Cut Tape (CT)
MCP4716A0T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP4716A0T-E/CH
Supplier
Description
IC DAC 10BIT V-OUT SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
10 Bit Digital to Analog Converter 1 SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I²C
Reference Type
External, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,747 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.82000$0.82
25$0.69000$17.25
100$0.62000$62.00