20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2200T-I/MQ

DigiKey Part Number
150-MCP2200T-I/MQTR-ND - Tape & Reel (TR)
150-MCP2200T-I/MQCT-ND - Cut Tape (CT)
150-MCP2200T-I/MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2200T-I/MQ
Description
IC USB 2.0 - UART 20QFN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 20-VQFN (5x5)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MCP2200T-I/MQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 5.5V
Current - Supply
13mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.83000$2.83
25$2.37000$59.25
100$2.14000$214.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$2.14001$7,062.03
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
150-MCP2200T-I/MQTR
150-MCP2200T-I/MQCT
MCP2200T-I/MQ-ND
150-MCP2200T-I/MQDKR
Standard Package3,300