USD

Quote Required, submit request here.
MCP1630RD-DDBK1

MCP1630RD-DDBK1

Digi-Key Part Number
MCP1630RD-DDBK1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1630RD-DDBK1
Supplier
Description
BOARD DEMO FOR MCP1630
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
MCP1630 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2, Non-Isolated
Voltage - Output
1.22V ~ 2.3V, 2.42V ~ 3.39V
Current - Output
20A, 20A
Voltage - Input
9V ~ 13.5V
Regulator Topology
Buck
Frequency - Switching
500kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MCP1630
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.41.0150
Available To Order

Additional Resources
AttributeDescription
Standard Package1