USD

Quote Required, submit request here.
MCP1630DM-DDBK4

MCP1630DM-DDBK4

Digi-Key Part Number
MCP1630DM-DDBK4-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1630DM-DDBK4
Supplier
Description
BOARD CONV DEMO MCP1630 TRPL-OUT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
series Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
3, Non-Isolated
Voltage - Output
1.2V, 3.3V, 4.7V
Current - Output
1.2A, 600mA, 150mA
Voltage - Input
6.5V ~ 40V
Regulator Topology
Buck
Frequency - Switching
250kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MCP1630
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS8473.30.1180
Available To Order