
MCP120T-450I/TT | ||
---|---|---|
Digi-Key Part Number | MCP120T-450I/TTTR-ND - Tape & Reel (TR) MCP120T-450I/TTCT-ND - Cut Tape (CT) MCP120T-450I/TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP120T-450I/TT | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Development Tools Catalog |
Environmental Information | |
Design Resources | MCP120 Development Tool Selector |
EDA Models | MCP120T-450I/TT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
25 | $0.49840 | $12.46 |
100 | $0.46640 | $46.64 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46640 | $1,399.20 |
Attribute | Description |
---|---|
Other Names | MCP120T-450I/TTDKR |
Standard Package | 3,000 |