USD

SOT-23-3
LM4041CYM3-1.2-TR
Digi-Key Part Number
576-2571-2-ND - Tape & Reel (TR)
576-2571-1-ND - Cut Tape (CT)
576-2571-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
LM4041CYM3-1.2-TR
Supplier
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Shunt Voltage Reference IC ±0.5% SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Current - Cathode
65 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,937 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
576-2571-2
LM4041CYM3-1.2 TR
LM4041CYM3-1.2 TR-ND
LM4041CYM3-1.2TR
LM4041CYM3-1.2TR-ND
Standard Package3,000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM4041CEM3X-1.2/NOPBTexas Instruments1,441LM4041CEM3X-1.2/NOPBCT-ND$0.84000Upgrade
LM4041QCEM3X-1.2NOTexas Instruments2,800296-40211-1-ND$0.00000Upgrade
LM4041C12QDBZRTexas Instruments739296-20918-1-ND$1.20000Upgrade
LM4041C12IDBZTTexas Instruments221296-32127-1-ND$1.28000Direct
LM4041CIM3-1.2/NOPBTexas Instruments35,142LM4041CIM3-1.2NS/NOPBCT-ND$0.71000Direct