USD

48-QFN
KSZ9031RNXCC-TR
Digi-Key Part Number
KSZ9031RNXCC-TR-ND - Tape & Reel (TR)
KSZ9031RNXCC-CT-ND - Cut Tape (CT)
KSZ9031RNXCC-DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
KSZ9031RNXCC-TR
Supplier
Description
IC TRANSCEIVER FULL 4/4 48QFN
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
4/4 Transceiver Full Ethernet 48-QFN (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,311 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
KSZ9031RNXCC TR
KSZ9031RNXCC TR-ND
Standard Package1,000