USD

24-VFQFN Exposed Pad
KSZ8081RNACA-TR
Digi-Key Part Number
576-4173-2-ND - Tape & Reel (TR)
576-4173-1-ND - Cut Tape (CT)
576-4173-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
KSZ8081RNACA-TR
Supplier
Description
IC TRANSCEIVER FULL 1/1 24QFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1/1 Transceiver Full RMII 24-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

84 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.