JANSL2N2369A | |
---|---|
DigiKey Part Number | 150-JANSL2N2369A-ND |
Manufacturer | |
Manufacturer Product Number | JANSL2N2369A |
Description | TRANS NPN 15V TO18 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 500 mW Through Hole TO-18 (TO-206AA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/317 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $122.67060 | $6,133.53 |