QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

JANS1N6145AUS

DigiKey Part Number
JANS1N6145AUS-ND
Manufacturer
Manufacturer Product Number
JANS1N6145AUS
Description
TVS DIODE 9.9VWM 18.2VC SQ-MELF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount C, SQ-MELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.9V
Voltage - Breakdown (Min)
12.35V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$139.24000$6,962.00