
ICT-8C/TR | ||
---|---|---|
Digi-Key Part Number | 150-ICT-8C/TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ICT-8C/TR | |
Description | BI-DIRECTIONAL TVS | |
Detailed Description | 11.6V Clamp 100A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 11.6V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | ||
Package / Case | DO-13 | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 150-ICT-8C/TR |
Standard Package | 100 |