USD

20-SOIC 0.295
20-SOIC 0.295
20-SOIC
HV6810WG-G
Digi-Key Part Number
HV6810WG-GTR-ND - Tape & Reel (TR)
HV6810WG-GCT-ND - Cut Tape (CT)
HV6810WG-GDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
HV6810WG-G
Supplier
Description
IC DRVR DOT MATRIX 20SO
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Vacuum Fluorescent (VF) Driver 20-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
Vacuum Fluorescent (VF)
Configuration
Dot Matrix
Interface
Serial
Digits or Characters
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Current - Supply
10 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,601 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesHV6810WG-GTR
Standard Package1,600