
GC4210-01 | ||
---|---|---|
Digi-Key Part Number | 150-GC4210-01-ND | |
Manufacturer | ||
Manufacturer Product Number | GC4210-01 | |
Description | SI PIN NON HERMETIC CHIP W LEAD | |
Detailed Description | RF Diode PIN - Single 100V 10 mA Chip | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.06pF @ 10V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 20mA, 1GHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Chip |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Assembly/Origin | New Fab Site 19/Feb/2021 |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0040 |
Attribute | Description |
---|---|
Other Names | 150-GC4210-01 |
Standard Package | 1 |