GC15008-150A/TR | |
---|---|
DigiKey Part Number | 150-GC15008-150A/TR-ND |
Manufacturer | |
Manufacturer Product Number | GC15008-150A/TR |
Description | SI TVAR NON HERMETIC EPSM SMT |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 0.4pF @ 20V, 1MHz | |
Capacitance Ratio | 13.0 | |
Capacitance Ratio Condition | C0/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 900 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |