cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-LAN9730-MII

Digi-Key Part Number
EVB-LAN9730-MII-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
EVB-LAN9730-MII
Supplier
Description
EVALUATION BOARD LAN9730
Detailed Description
LAN9730 Ethernet Controller (PHY and MAC) Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
Ethernet Controller (PHY and MAC)
Embedded
-
Utilized IC / Part
LAN9730
Primary Attributes
Single Chip Hi-Speed USB to 10/100 Ethernet
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8473.30.1180