EV76T90A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV76T90A

DigiKey Part Number
150-EV76T90A-ND
Manufacturer
Manufacturer Product Number
EV76T90A
Description
ATMXT144UD-SPI-PCB DEV BOARD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
MXT144UD Touch Screen Controller Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Product Status
Active
Type
Interface
Function
Touch Screen Controller
Embedded
-
Utilized IC / Part
MXT144UD
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$278.69000$278.69
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names150-EV76T90A
Standard Package1