USD

16-QFN PKG
EMC1704-2-AP-TR
Digi-Key Part Number
EMC1704-2-AP-TR-ND - Tape & Reel (TR)
EMC1704-2-AP-CT-ND - Cut Tape (CT)
EMC1704-2-AP-DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
EMC1704-2-AP-TR
Supplier
Description
IC TEMP MONITOR I2C/SMBUS 16QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Temp Monitoring System (Sensor), Watchdog -40°C ~ 85°C, -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor), Watchdog
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 85°C, -40°C ~ 125°C
Accuracy
±2°C
Topology
ADC (Sigma Delta), Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 24V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,363 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package5,000