
DSPIC33FJ64MC510A-E/PF | ||
---|---|---|
Digi-Key Part Number | DSPIC33FJ64MC510A-E/PF-ND | |
Manufacturer | ||
Manufacturer Product Number | DSPIC33FJ64MC510A-E/PF | |
Description | IC MCU 16BIT 64KB FLASH 100TQFP | |
Detailed Description | dsPIC Automotive, AEC-Q100, dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 100-TQFP (14x14) | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Core Processor | dsPIC | |
Core Size | ||
Speed | 40 MIPs | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 24x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview dsPIC33 e-mobility | Datasheet Preview |
Environmental Information | |
Design Resources | |
Featured Product | |
Reference Design Library | |
PCN Assembly/Origin | Mult Devices Assembly 10/Aug/2018 |
PCN Packaging | |
HTML Datasheet | 16-bit Embedded Control Solutions |
EDA Models | DSPIC33FJ64MC510A-E/PF by Ultra Librarian |
Errata | dsPIC33FJ(64,128)MCx(06,08,10)A Errata & Data Sheet Clarification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 90 |