28-UQFN

DSPIC33CK64MP102T-I/M6

Digi-Key Part Number
150-DSPIC33CK64MP102T-I/M6TR-ND - Tape & Reel (TR)
150-DSPIC33CK64MP102T-I/M6CT-ND - Cut Tape (CT)
150-DSPIC33CK64MP102T-I/M6DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33CK64MP102T-I/M6
Supplier
Description
IC MCU 16BIT 64KB FLASH 28UQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
dsPIC series Microcontroller IC 16-Bit 100MHz 64KB (64K x 8) FLASH 28-UQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
100MHz
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, QEI, Smart Card, WDT
Number of I/O
21
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x12b; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.98000$2.98
25$2.72800$68.20
100$2.59500$259.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$2.59500$8,563.50
Additional Resources
AttributeDescription
Other Names
150-DSPIC33CK64MP102T-I/M6CT
150-DSPIC33CK64MP102T-I/M6TR
150-DSPIC33CK64MP102T-I/M6DKR
Standard Package3,300