DSC8102AI2-PROGRAMMABLE | |
---|---|
DigiKey Part Number | 576-4693-PROGRAMMABLE-ND |
Manufacturer | |
Manufacturer Product Number | DSC8102AI2-PROGRAMMABLE |
Description | MEMS OSC PRG XO LVPECL 2.25-3.6V |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 460 MHz | |
Function | Standby | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 58mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95 µA |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 1 | $5.54000 | $5.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.54000 | $5.54 |
10 | $5.41000 | $54.10 |
50 | $5.33760 | $266.88 |