USD

Quote Required, submit request here.
DSC8101Axx
DSC8101AL2T
Digi-Key Part Number
DSC8101AL2T-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC8101AL2T
Supplier
Description
MEMS OSC PROG BLANK 10MHZ-170MHZ
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) CMOS Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Function
Standby
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95 µA
Available Frequency Range
10 MHz ~ 170.0 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000