USD

Quote Required, submit request here.
DSC8001CI5
DSC8001CI5T
Digi-Key Part Number
DSC8001CI5T-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC8001CI5T
Supplier
Description
MEMS OSC PROG BLANK 1MHZ-150MHZ
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
XO (Standard) CMOS Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Function
Standby
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12.2mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15 µA
Available Frequency Range
1 MHz ~ 150.0 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order