DSC557-0333FE0

DigiKey Part Number
DSC557-0333FE0-ND
Manufacturer
Manufacturer Product Number
DSC557-0333FE0
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output
Datasheet
 Datasheet
EDA/CAD Models
DSC557-0333FE0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Microchip Technology
Series
Package
Tube
Product Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
-
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package110