-3.20-mm-x-2.50-mm.jpg)
DSC1103CI2-106.2500 | ||
---|---|---|
Digi-Key Part Number | DSC1103CI2-106.2500-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC1103CI2-106.2500 | |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | DSC1103 Development Tool Selector |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev 28/Feb/2020 |
HTML Datasheet | |
EDA Models | DSC1103CI2-106.2500 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |
25 | $2.45000 | $61.25 |
100 | $2.41500 | $241.50 |
Attribute | Description |
---|---|
Standard Package | 110 |