
DSC1102AE1-148.5000 | ||
---|---|---|
Digi-Key Part Number | DSC1102AE1-148.5000-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC1102AE1-148.5000 | |
Description | MEMS OSC XO 148.0000MHZ LVPECL | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | 148 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 58mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | DSC1102 Development Tool Selector |
PCN Assembly/Origin | Additional Assembly Site 20/Jul/2021 |
HTML Datasheet | |
EDA Models | DSC1102AE1-148.5000 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.65000 | $2.65 |
25 | $2.20000 | $55.00 |
100 | $2.16000 | $216.00 |
Attribute | Description |
---|---|
Standard Package | 50 |