-2.50-mm-x-2.00-mm.jpg)
DSC1001DI2-080.0000T | ||
---|---|---|
Digi-Key Part Number | DSC1001DI2-080.0000T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DSC1001DI2-080.0000T | |
Description | MEMS OSC XO 80.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.7mA | |
Ratings | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DSC1001,3,4 |
Environmental Information | |
Featured Product | DSC1001 CMOS Oscillators |
PCN Design/Specification | |
PCN Assembly/Origin | Final Test Site 09/Sep/2022 |
PCN Packaging | |
EDA Models | DSC1001DI2-080.0000T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41000 | $1,410.00 |
Attribute | Description |
---|---|
Standard Package | 1,000 |