4-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001DI1-008.0000T

Digi-Key Part Number
DSC1001DI1-008.0000TTR-ND - Tape & Reel (TR)
DSC1001DI1-008.0000TCT-ND - Cut Tape (CT)
DSC1001DI1-008.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC1001DI1-008.0000T
Description
MEMS OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.3mA
Ratings
AEC-Q100
Mounting Type
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.09000$1.09
25$0.91000$22.75
100$0.88500$88.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.88500$885.00