TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL2N3-G

Digi-Key Part Number
CL2N3-G-ND
Manufacturer
Manufacturer Product Number
CL2N3-G
Description
IC LED DRIVER LINEAR 20MA TO92-3
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
LED Driver IC 1 Output Linear Constant Current Dimming 20mA TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bag
Product Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
90V
Voltage - Output
90V
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
0 In Stock

All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.49000$0.49
25$0.41000$10.25
100$0.36000$36.00