20-QFN; PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY85-15MZ

Digi-Key Part Number
ATTINY85-15MZTR-ND - Tape & Reel (TR)
ATTINY85-15MZCT-ND - Cut Tape (CT)
ATTINY85-15MZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY85-15MZ
Description
IC MCU 8BIT 8KB FLASH 20QFN
Detailed Description
AVR Automotive, AEC-Q100, AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Digi-Key Programmable
Not Verified
Core Processor
AVR
Core Size
Speed
16MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN-EP (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
1611-ATTINY85-15MZTR-ND
ATTINY85-15MZ-ND
1611-ATTINY85-15MZDKR
1611-ATTINY85-15MZTR
ATTINY85-15MZTR
ATTINY85-15MZDKR
1611-ATTINY85-15MZTRINACTIVE
ATTINY8515MZ
ATTINY85-15MZCT
1611-ATTINY85-15MZCTINACTIVE
Standard Package6,000