This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY45V-15ST

Digi-Key Part Number
ATTINY45V-15STTR-ND - Tape & Reel (TR)
ATTINY45V-15STCT-ND - Cut Tape (CT)
ATTINY45V-15STDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATTINY45V-15ST
Supplier
Description
IC MCU 8BIT 4KB FLASH 8SOIC
Detailed Description
AVR series Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
8MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
4KB (2K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.68000$3,360.00
Additional Resources
AttributeDescription
Other Names
ATTINY45V-15STCT
1611-ATTINY45V-15STDKRINACTIVE
ATTINY45V15ST
ATTINY45V-15STDKR
1611-ATTINY45V-15STDKR
1611-ATTINY45V-15STTR-ND
1611-ATTINY45V-15STCT
1611-ATTINY45V-15STTR
1611-ATTINY45V-15STDKR-ND
ATTINY45V-15ST-ND
1611-ATTINY45V-15STTRINACTIVE
ATTINY45V-15STTR
Standard Package2,000